5962H0420101V9A
Cobham PLC
Description: Line Receiver, 4 Func, 4 Rcvr, DIE-74

Overview of 5962H0420101V9A by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5962H0420101V9A by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H0420101V9A by Cobham PLC

5962H0420101V9A
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
DIE-74
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000015 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XUUC-N74
Number of Functions
4
Number of Terminals
74
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2.45 V
Output Low Current-Max
2 A
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Receive Delay-Max
2.15 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
15 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. 5962H0420101V9A
    Cobham PLC
    Line Receiver, 4 Func, 4 Rcvr, DIE-74
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H0420101V9A by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H0420101V9A by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962H0420101V9A would you like to use for your alert(s)?
  • Please alert me when 5962H0420101V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H0420101V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H0420101V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H0420101V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H0420101V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H0420101V9A by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: