Part Details for 5962G9855201VZX by Cobham Power Products
Overview of 5962G9855201VZX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962G9855201VZX
5962G9855201VZX CAD Models
5962G9855201VZX Part Data Attributes
|
5962G9855201VZX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962G9855201VZX
Cobham Power Products
RISC Microcontroller, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F132 | |
Length | 24.13 mm | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.81 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 500k Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for 5962G9855201VZX
This table gives cross-reference parts and alternative options found for 5962G9855201VZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9855201VZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9855201VZC | RISC Microcontroller, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham PLC | 5962G9855201VZX vs 5962G9855201VZC |
5962G9855201VZA | RISC Microcontroller, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Power Products | 5962G9855201VZX vs 5962G9855201VZA |