There are no models available for this part yet.
Overview of 5962G9657801VCX by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for 5962G9657801VCX by Cobham Semiconductor Solutions
Part Data Attributes for 5962G9657801VCX by Cobham Semiconductor Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-CDIP-T20
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
19 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
500k Rad(Si) V
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for 5962G9657801VCX
This table gives cross-reference parts and alternative options found for 5962G9657801VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9657801VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC273P | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | 5962G9657801VCX vs HD74AC273P |
5962R9657801VCX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962R9657801VCX |
UT54ACS273-PCA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962G9657801VCX vs UT54ACS273-PCA |
5962R9657801QCC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962R9657801QCC |
5962F9657801VCA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962F9657801VCA |
5962R9657801QCA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962R9657801QCA |
5962H9657801QRX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962G9657801VCX vs 5962H9657801QRX |
5962R9657801QCX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962R9657801QCX |
5962R9657801VCA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962R9657801VCA |
5962F9657801VCC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962G9657801VCX vs 5962F9657801VCC |