There are no models available for this part yet.
Overview of UT54ACS273-UQXH by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
CAD Models for UT54ACS273-UQXH by Cobham Semiconductor Solutions
Part Data Attributes for UT54ACS273-UQXH by Cobham Semiconductor Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-CDFP-F20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
19 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
2.921 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.9215 mm
|
fmax-Min
|
63 MHz
|
Alternate Parts for UT54ACS273-UQXH
This table gives cross-reference parts and alternative options found for UT54ACS273-UQXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS273-UQXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS273-UCXR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs UT54ACS273-UCXR |
UT54ACS273-UCC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS273-UQXH vs UT54ACS273-UCC |
UT54ACS273-UVXH | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs UT54ACS273-UVXH |
5962H9657801QXX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs 5962H9657801QXX |
UT54ACS273-UCCR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs UT54ACS273-UCCR |
UT54ACS273-UCX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS273-UQXH vs UT54ACS273-UCX |
UT54ACS273-UVA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs UT54ACS273-UVA |
5962H9657801VXC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs 5962H9657801VXC |
5962R9657801QXA | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs 5962R9657801QXA |
UT54ACS273-UVAH | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS273-UQXH vs UT54ACS273-UVAH |