5962G9655303VXA
Description: Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16

Overview of 5962G9655303VXA by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive Robotics and Drones

CAD Models for 5962G9655303VXA by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962G9655303VXA by Cobham PLC

5962G9655303VXA
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
DFP, FL16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
500k Rad(Si) V
Want to compare parts?
  1. 5962G9655303VXA
    Cobham PLC
    Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for 5962G9655303VXA

This table gives cross-reference parts and alternative options found for 5962G9655303VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9655303VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962G9655303QXC Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham Semiconductor Solutions 5962G9655303VXA vs 5962G9655303QXC
5962G9655303QXC Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham PLC 5962G9655303VXA vs 5962G9655303QXC
5962F9655303QXA Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham Semiconductor Solutions 5962G9655303VXA vs 5962F9655303QXA
5962G9655303QXA Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham Semiconductor Solutions 5962G9655303VXA vs 5962G9655303QXA
5962G9655303QXX Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham PLC 5962G9655303VXA vs 5962G9655303QXX
Part Number Description Manufacturer Compare
74ACT153PC IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 5962G9655303VXA vs 74ACT153PC
5962-8875601M2A Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962G9655303VXA vs 5962-8875601M2A
CD74ACT257M Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments 5962G9655303VXA vs CD74ACT257M
5962H9655302QXX Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham PLC 5962G9655303VXA vs 5962H9655302QXX
MC74ACT257DTR2G MULTIPLEXER onsemi 5962G9655303VXA vs MC74ACT257DTR2G
54ACT151DM Multiplexer And Demux/Decoder, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 5962G9655303VXA vs 54ACT151DM
74ACT257SC Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 5962G9655303VXA vs 74ACT257SC
5962-8875601B2A Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962G9655303VXA vs 5962-8875601B2A
5962F8968802XA ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 STMicroelectronics 5962G9655303VXA vs 5962F8968802XA
5962-8769801FA Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERPACK-16 Teledyne e2v 5962G9655303VXA vs 5962-8769801FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962G9655303VXA by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962G9655303VXA by Cobham PLC

  • Please alert me when 5962G9655303VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962G9655303VXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962G9655303VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962G9655303VXA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962G9655303VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962G9655303VXA by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: