Part Details for 5962F9954701V9A by Renesas Electronics Corporation
Overview of 5962F9954701V9A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5962F9954701V9A
5962F9954701V9A CAD Models
5962F9954701V9A Part Data Attributes
|
5962F9954701V9A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9954701V9A
Renesas Electronics Corporation
Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.58 mm | |
Terminal Finish | Gold (Au) | |
Terminal Position | BOTTOM | |
Width | 11.43 mm |
Alternate Parts for 5962F9954701V9A
This table gives cross-reference parts and alternative options found for 5962F9954701V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9954701V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS0-117RH-Q | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / | Renesas Electronics Corporation | 5962F9954701V9A vs HS0-117RH-Q |
HS0-117RH/SAMPLE | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / | Renesas Electronics Corporation | 5962F9954701V9A vs HS0-117RH/SAMPLE |