5962F9954701V9A vs HS0-117RH/SAMPLE feature comparison

5962F9954701V9A Renesas Electronics Corporation

Buy Now Datasheet

HS0-117RH/SAMPLE Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description , DIE,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e4 e4
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 6
Operating Temperature TJ-Max 125 °C 175 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 5.5 V 37 V
Output Voltage1-Min 1.5 V 1.25 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Style CHIP CARRIER UNCASED CHIP
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.58 mm
Terminal Finish Gold (Au) GOLD
Terminal Position BOTTOM UPPER
Width 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIE
Manufacturer Package Code ISLDUMMY00
Samacsys Manufacturer Renesas Electronics
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XUUC-N6
Output Current1-Max 1.25 A
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Surface Mount YES
Terminal Form NO LEAD

Compare 5962F9954701V9A with alternatives

Compare HS0-117RH/SAMPLE with alternatives