5962F9584503VZX
Description: IC 32K X 8 STANDARD SRAM, 25 ns, DFP36, FP-36, Static RAM

Overview of 5962F9584503VZX by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962F9584503VZX by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9584503VZX by Honeywell Sensing and Control

5962F9584503VZX
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-XDFP-F36
Length
16.51 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.67 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
16 mm
Want to compare parts?
  1. 5962F9584503VZX
    Honeywell Sensing and Control
    IC 32K X 8 STANDARD SRAM, 25 ns, DFP36, FP-36, Static RAM
    VS

Alternate Parts for 5962F9584503VZX

This table gives cross-reference parts and alternative options found for 5962F9584503VZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9584503VZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HX6356XBRC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356XBRC
HX6356PSFC Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6356PSFC
HX6356XBFC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356XBFC
HX6356PQHC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356PQHC
HX6356PVRC Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6356PVRC
5962F9584503VZC Standard SRAM, 32KX8, 25ns, CMOS, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs 5962F9584503VZC
HX6356XQRC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356XQRC
HX6356PBRC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356PBRC
HX6356PSHC Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6356PSHC
HX6356XBRC Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6356XBRC
Part Number Description Manufacturer Compare
HX6356XQHC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356XQHC
HC6856/2YVHZT IC 32K X 8 STANDARD SRAM, 40 ns, CDFP36, 0.630 X 0.650 INCH, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HC6856/2YVHZT
5962F9584504QUC IC 32K X 8 STANDARD SRAM, 25 ns, DFP36, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs 5962F9584504QUC
HX6856/1XSHZT Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6856/1XSHZT
5962H9215308VZC IC 32K X 8 STANDARD SRAM, 40 ns, DFP36, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs 5962H9215308VZC
HX6256PQRT Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, DFP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HX6256PQRT
HC6856/2YEHAT40 Standard SRAM, 32KX8, 40ns, CMOS, CDFP36, 0.630 X 0.650 INCH, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HC6856/2YEHAT40
HC6856/1XBRAC Standard SRAM, 32KX8, 40ns, CMOS, CDFP36, 0.630 X 0.650 INCH, CERAMIC, FP-36 Honeywell Microelectronics & Precision Sensors 5962F9584503VZX vs HC6856/1XBRAC
HX6356PVHC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HX6356PVHC
HC6856/2Y3RZC IC 32K X 8 STANDARD SRAM, 40 ns, CDFP36, 0.630 X 0.650 INCH, CERAMIC, FP-36, Static RAM Honeywell Sensing and Control 5962F9584503VZX vs HC6856/2Y3RZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9584503VZX by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9584503VZX by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 5962F9584503VZX would you like to use for your alert(s)?
  • Please alert me when 5962F9584503VZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9584503VZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9584503VZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9584503VZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9584503VZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9584503VZX by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: