There are no models available for this part yet.
Overview of 5962F9584503VZC by Honeywell Microelectronics & Precision Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
CAD Models for 5962F9584503VZC by Honeywell Microelectronics & Precision Sensors
Part Data Attributes for 5962F9584503VZC by Honeywell Microelectronics & Precision Sensors
5962F9584503VZC
Honeywell Microelectronics & Precision Sensors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL36,.6,25
|
Pin Count
|
36
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
25 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDFP-F36
|
JESD-609 Code
|
e4
|
Length
|
16.51 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL36,.6,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.67 mm
|
Standby Current-Max
|
0.00033 A
|
Standby Voltage-Min
|
2.5 V
|
Supply Current-Max
|
0.16 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
1M Rad(Si) V
|
Width
|
16 mm
|
Want to compare parts?
-
5962F9584503VZCHoneywell Microelectronics & Precision SensorsStandard SRAM, 32KX8, 25ns, CMOS, FP-36VS
-
Alternate Parts for 5962F9584503VZC
This table gives cross-reference parts and alternative options found for 5962F9584503VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9584503VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6356XBRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM | Honeywell Sensing and Control | 5962F9584503VZC vs HX6356XBRC |
HX6356PSFC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 | Honeywell Microelectronics & Precision Sensors | 5962F9584503VZC vs HX6356PSFC |
HX6356XBFC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM | Honeywell Sensing and Control | 5962F9584503VZC vs HX6356XBFC |
HX6356PQHC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36, Static RAM | Honeywell Sensing and Control | 5962F9584503VZC vs HX6356PQHC |
HX6356PVRC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 | Honeywell Microelectronics & Precision Sensors | 5962F9584503VZC vs HX6356PVRC |
HX6356XQRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36, Static RAM | Honeywell Sensing and Control | 5962F9584503VZC vs HX6356XQRC |
HX6356PBRC | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36, Static RAM | Honeywell Sensing and Control | 5962F9584503VZC vs HX6356PBRC |
HX6356PSHC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, TOP BRAZED, CERAMIC, FP-36 | Honeywell Microelectronics & Precision Sensors | 5962F9584503VZC vs HX6356PSHC |
HX6356XBRC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36 | Honeywell Microelectronics & Precision Sensors | 5962F9584503VZC vs HX6356XBRC |
HX6356XVRC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP36, 0.630 X 0.650 INCH, BOTTOM BRAZED, CERAMIC, FP-36 | Honeywell Microelectronics & Precision Sensors | 5962F9584503VZC vs HX6356XVRC |