5962F9584503VZC vs HC6856/2YVHZT feature comparison

5962F9584503VZC Honeywell Microelectronics & Precision Sensors

Buy Now

HC6856/2YVHZT Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code DFP
Package Description DFP, FL36,.6,25 DFP, TPAK36,1.5,25
Pin Count 36
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 40 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDFP-F36 R-CDFP-F36
JESD-609 Code e4 e0
Length 16.51 mm 16.51 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL36,.6,25 TPAK36,1.5,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Seated Height-Max 2.67 mm 4.191 mm
Standby Current-Max 0.00033 A 0.0004 A
Standby Voltage-Min 2.5 V 2.5 V
Supply Current-Max 0.16 mA 0.0075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Width 16 mm 16.002 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Number of Ports 1
Output Enable YES

Compare 5962F9584503VZC with alternatives

Compare HC6856/2YVHZT with alternatives