Part Details for 5962F9568901QXC by Intersil Corporation
Overview of 5962F9568901QXC by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962F9568901QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, CDFP16 | 4 |
|
$467.5000 / $481.2500 | Buy Now |
Part Details for 5962F9568901QXC
5962F9568901QXC CAD Models
5962F9568901QXC Part Data Attributes
|
5962F9568901QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9568901QXC
Intersil Corporation
QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | USML XV(E) | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962F9568901QXC
This table gives cross-reference parts and alternative options found for 5962F9568901QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9568901QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-26C32RH-8 | LINE RECEIVER, CDFP16 | Intersil Corporation | 5962F9568901QXC vs HS9-26C32RH-8 |
5962-9164001QFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962F9568901QXC vs 5962-9164001QFX |
5962-9164001MFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F9568901QXC vs 5962-9164001MFA |
5962-7802006QFX | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962F9568901QXC vs 5962-7802006QFX |
HS9-26C32RH-Q | Radiation Hardened Quad Differential Line Receiver, CFP, /Tray | Renesas Electronics Corporation | 5962F9568901QXC vs HS9-26C32RH-Q |
HS9-26C32RH-8 | Radiation Hardened Quad Differential Line Receiver, CFP, /Tray | Renesas Electronics Corporation | 5962F9568901QXC vs HS9-26C32RH-8 |
HS9-26C32RH-Q | LINE RECEIVER, CDFP16 | Intersil Corporation | 5962F9568901QXC vs HS9-26C32RH-Q |
DS26C32AMW/883 | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F9568901QXC vs DS26C32AMW/883 |
5962F9568901QXX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9568901QXC vs 5962F9568901QXX |
5962-9164001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F9568901QXC vs 5962-9164001MFX |