5962F9553602VXA vs LM7171AMWG-QMLV feature comparison

5962F9553602VXA National Semiconductor Corporation

Buy Now Datasheet

LM7171AMWG-QMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP10,.4 SOP, SOP10,.45
Pin Count 10 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 10 µA
Bias Current-Max (IIB) @25C 10 µA 10 µA
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES (AVCL>=2) YES (AVCL>=2)
Input Offset Voltage-Max 7000 µV 1500 µV
JESD-30 Code R-GDSO-G10 R-GDSO-G10
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code SOP SOP
Package Equivalence Code SOP10,.4 SOP10,.45
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.33 mm
Slew Rate-Nom 2400 V/us 2400 V/us
Supply Current-Max 9.5 mA 9.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Unity Gain BW-Nom 200000 200000
Voltage Gain-Min 2200 2200
Wideband YES YES
Width 6.12 mm 6.12 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962F9553602VXA with alternatives

Compare LM7171AMWG-QMLV with alternatives