Part Details for 5962F9553602VHA by Texas Instruments
Overview of 5962F9553602VHA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9553602VHA
5962F9553602VHA CAD Models
5962F9553602VHA Part Data Attributes
|
5962F9553602VHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962F9553602VHA
Texas Instruments
Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 4100 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 170 | |
Width | 6.858 mm |
Alternate Parts for 5962F9553602VHA
This table gives cross-reference parts and alternative options found for 5962F9553602VHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9553602VHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171AMWFLQMLV | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | 5962F9553602VHA vs LM7171AMWFLQMLV |
5962F9553601VHX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDFP10, CERAMIC, FP-10 | Texas Instruments | 5962F9553602VHA vs 5962F9553601VHX |
5962F9553601VHA | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | 5962F9553602VHA vs 5962F9553601VHA |
5962-9553601QHA | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDFP10, CERAMIC, FP-10 | Texas Instruments | 5962F9553602VHA vs 5962-9553601QHA |
LM7171AMW-QML | OP-AMP, 1500uV OFFSET-MAX, 200MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | 5962F9553602VHA vs LM7171AMW-QML |
5962F9553602VHA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDFP10, CERAMIC, FP-10, Operational Amplifier | National Semiconductor Corporation | 5962F9553602VHA vs 5962F9553602VHA |
LM7171AMWFQMLV | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | 5962F9553602VHA vs LM7171AMWFQMLV |
LM7171AMW-MLS | OP-AMP, 4000uV OFFSET-MAX, 125MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | 5962F9553602VHA vs LM7171AMW-MLS |