There are no models available for this part yet.
Overview of LM7171AMWFLQMLV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM7171AMWFLQMLV by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LM7171AMWFLQMLV-ND
|
DigiKey | VERY HIGH-SPEED, HIGH OUTPUT CUR Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for LM7171AMWFLQMLV by Texas Instruments
Part Data Attributes for LM7171AMWFLQMLV by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL10,.24
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
12 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Common-mode Reject Ratio-Min
|
85 dB
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Frequency Compensation
|
YES (AVCL>=2)
|
Input Offset Current-Max (IIO)
|
4 µA
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-GDFP-F10
|
JESD-609 Code
|
e0
|
Length
|
6.858 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL10,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Packing Method
|
TUBE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Seated Height-Max
|
2.032 mm
|
Slew Rate-Min
|
2000 V/us
|
Slew Rate-Nom
|
4100 V/us
|
Supply Current-Max
|
8.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Unity Gain BW-Nom
|
200000
|
Voltage Gain-Min
|
2200
|
Wideband
|
YES
|
Width
|
6.32 mm
|
Alternate Parts for LM7171AMWFLQMLV
This table gives cross-reference parts and alternative options found for LM7171AMWFLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AMWFLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9553601VHX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDFP10, CERAMIC, FP-10 | Texas Instruments | LM7171AMWFLQMLV vs 5962F9553601VHX |
5962F9553601VHA | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | LM7171AMWFLQMLV vs 5962F9553601VHA |
5962-9553601QHA | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDFP10, CERAMIC, FP-10 | Texas Instruments | LM7171AMWFLQMLV vs 5962-9553601QHA |
LM7171AMW-QML | OP-AMP, 1500uV OFFSET-MAX, 200MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM7171AMWFLQMLV vs LM7171AMW-QML |
5962F9553602VHA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDFP10, CERAMIC, FP-10, Operational Amplifier | National Semiconductor Corporation | LM7171AMWFLQMLV vs 5962F9553602VHA |
LM7171AMWFQMLV | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | LM7171AMWFLQMLV vs LM7171AMWFQMLV |
LM7171AMW-MLS | OP-AMP, 4000uV OFFSET-MAX, 125MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM7171AMWFLQMLV vs LM7171AMW-MLS |