Part Details for 5962F9553601VPX by National Semiconductor Corporation
Overview of 5962F9553601VPX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9553601VPX
5962F9553601VPX CAD Models
5962F9553601VPX Part Data Attributes
|
5962F9553601VPX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962F9553601VPX
National Semiconductor Corporation
IC OP-AMP, 1500 uV OFFSET-MAX, 170 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 170000 |
Alternate Parts for 5962F9553601VPX
This table gives cross-reference parts and alternative options found for 5962F9553601VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9553601VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9553601QPX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962F9553601VPX vs 5962F9553601QPX |
5962-9553601VPX | OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962F9553601VPX vs 5962-9553601VPX |
5962-9553601QPX | IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962F9553601VPX vs 5962-9553601QPX |
5962F9553601VPA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962F9553601VPX vs 5962F9553601VPA |
5962-9553601QPX | OP-AMP, 7000uV OFFSET-MAX, 125MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962F9553601VPX vs 5962-9553601QPX |
LM7171AMJ-QML | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962F9553601VPX vs LM7171AMJ-QML |