There are no models available for this part yet.
Overview of 5962-9553601VPX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9553601VPX by Texas Instruments
Part Data Attributes for 5962-9553601VPX by Texas Instruments
5962-9553601VPX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
12 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
2400 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
200000
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-9553601VPXTexas InstrumentsOP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDIP8, CERDIP-8VS
-
Alternate Parts for 5962-9553601VPX
This table gives cross-reference parts and alternative options found for 5962-9553601VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9553601VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9553601QPX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9553601VPX vs 5962F9553601QPX |
5962-9553601QPX | IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601VPX vs 5962-9553601QPX |
5962F9553601VPX | IC OP-AMP, 1500 uV OFFSET-MAX, 170 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601VPX vs 5962F9553601VPX |
5962F9553601VPA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601VPX vs 5962F9553601VPA |
5962-9553601QPX | OP-AMP, 7000uV OFFSET-MAX, 125MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9553601VPX vs 5962-9553601QPX |
LM7171AMJ-QML | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9553601VPX vs LM7171AMJ-QML |