Part Details for 5962F0921603KZC by MS Kennedy Corporation
Overview of 5962F0921603KZC by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0921603KZC
5962F0921603KZC CAD Models
5962F0921603KZC Part Data Attributes
|
5962F0921603KZC
MS Kennedy Corporation
Buy Now
|
Compare Parts:
5962F0921603KZC
MS Kennedy Corporation
Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-254 | |
Package Description | , SIP5H,1.0TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-GSFM-T5 | |
Line Regulation-Max (%/V) | 0.46 | |
Load Regulation-Max(%) | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SFM | |
Package Equivalence Code | SIP5H,1.0TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F0921603KZC
This table gives cross-reference parts and alternative options found for 5962F0921603KZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0921603KZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0921603KYC | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN | MS Kennedy Corporation | 5962F0921603KZC vs 5962F0921603KYC |
5962F0921603KYC | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN | Anaren Microwave | 5962F0921603KZC vs 5962F0921603KYC |
5962F0921603KZC | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN | Anaren Microwave | 5962F0921603KZC vs 5962F0921603KZC |
5962F0921603KYA | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN | MS Kennedy Corporation | 5962F0921603KZC vs 5962F0921603KYA |
5962F0921603KZA | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN | MS Kennedy Corporation | 5962F0921603KZC vs 5962F0921603KZA |