5962F0921603KZC
Description: Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN

Overview of 5962F0921603KZC by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

CAD Models for 5962F0921603KZC by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0921603KZC by Anaren Microwave

5962F0921603KZC
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.4 V
JESD-30 Code
R-GSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
6 V
Output Voltage1-Min
1.5 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class K
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Dose
300k Rad(Si) V
Want to compare parts?
  1. 5962F0921603KZC
    Anaren Microwave
    Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN
    VS

Alternate Parts for 5962F0921603KZC

This table gives cross-reference parts and alternative options found for 5962F0921603KZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0921603KZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F0921603KYC Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN MS Kennedy Corporation 5962F0921603KZC vs 5962F0921603KYC
5962F0921603KYC Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN Anaren Microwave 5962F0921603KZC vs 5962F0921603KYC
5962F0921603KYA Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN MS Kennedy Corporation 5962F0921603KZC vs 5962F0921603KYA
5962F0921603KZA Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN MS Kennedy Corporation 5962F0921603KZC vs 5962F0921603KZA
Part Number Description Manufacturer Compare
5962F0921603KYA Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN MS Kennedy Corporation 5962F0921603KZC vs 5962F0921603KYA
5962F0921603KYC Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN MS Kennedy Corporation 5962F0921603KZC vs 5962F0921603KYC
5962F0921603KYA Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN Anaren Microwave 5962F0921603KZC vs 5962F0921603KYA
5962F0921603KYC Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, Hybrid, CSFM5, CERAMIC, TO-254, 5 PIN Anaren Microwave 5962F0921603KZC vs 5962F0921603KYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0921603KZC by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0921603KZC by Anaren Microwave

Select Manufacturer
Which Manufacturer of 5962F0921603KZC would you like to use for your alert(s)?
  • Please alert me when 5962F0921603KZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0921603KZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0921603KZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0921603KZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0921603KZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0921603KZC by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: