Programmable Logic
5962F0422901QZA
Description: Field Programmable Gate Array, 3200000 Gates, CMOS, CBGA484, CERAMIC, LGA-484

Overview of 5962F0422901QZA by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962F0422901QZA by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0422901QZA by Cobham Power Products

5962F0422901QZA
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
LGA
Package Description
BGA,
Pin Count
484
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.92 ns
JESD-30 Code
S-CBGA-B484
JESD-609 Code
e0
Length
29 mm
Number of Equivalent Gates
3200000
Number of Terminals
484
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
3200000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
LGA484,22X22,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.95 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Total Dose
300k Rad(Si) V
Width
29 mm
Want to compare parts?
  1. 5962F0422901QZA
    Cobham Power Products
    Field Programmable Gate Array, 3200000 Gates, CMOS, CBGA484, CERAMIC, LGA-484
    VS

Alternate Parts for 5962F0422901QZA

This table gives cross-reference parts and alternative options found for 5962F0422901QZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0422901QZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F0422901QZX Field Programmable Gate Array, 3200000 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham PLC 5962F0422901QZA vs 5962F0422901QZX
5962F0422903QZX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham Power Products 5962F0422901QZA vs 5962F0422903QZX
5962F0422903QZX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham Semiconductor Solutions 5962F0422901QZA vs 5962F0422903QZX
5962F0422903QZA Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham Semiconductor Solutions 5962F0422901QZA vs 5962F0422903QZA
5962F0422901QZA Field Programmable Gate Array, 3200000 Gates, 1536-Cell, CMOS, CBGA484, CERAMIC, LGA-484 Cobham PLC 5962F0422901QZA vs 5962F0422901QZA
5962F0422903QZC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, 1536-Cell, CMOS, CBGA484, CERAMIC, LGA-484 Cobham PLC 5962F0422901QZA vs 5962F0422903QZC
5962F0422903QZC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham Semiconductor Solutions 5962F0422901QZA vs 5962F0422903QZC
Part Number Description Manufacturer Compare
5962F0422903QYA Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 Cobham Semiconductor Solutions 5962F0422901QZA vs 5962F0422903QYA
5962F0422903VZX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 Cobham PLC 5962F0422901QZA vs 5962F0422903VZX
5962F0422903QYX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 Cobham Power Products 5962F0422901QZA vs 5962F0422903QYX
5962F0422903VXC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 Cobham PLC 5962F0422901QZA vs 5962F0422903VXC
5962F0422901QYC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288 Cobham Semiconductor Solutions 5962F0422901QZA vs 5962F0422901QYC
5962F0422903QXC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 Cobham Power Products 5962F0422901QZA vs 5962F0422903QXC
5962F0422901VYC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, 1536-Cell, CMOS, CQFP288, CERAMIC, QFP-288 Cobham PLC 5962F0422901QZA vs 5962F0422901VYC
UT6325YCC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288 Cobham Semiconductor Solutions 5962F0422901QZA vs UT6325YCC
UT6325XCA Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, PQFP208, PLASTIC, QFP-208 Cobham PLC 5962F0422901QZA vs UT6325XCA
5962F0422903QYC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 Cobham Power Products 5962F0422901QZA vs 5962F0422903QYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0422901QZA by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0422901QZA by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962F0422901QZA would you like to use for your alert(s)?
  • Please alert me when 5962F0422901QZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0422901QZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0422901QZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0422901QZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0422901QZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0422901QZA by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: