Amplifier Circuits
5962D9568801VPA
Description: OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN

Overview of 5962D9568801VPA by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962D9568801VPA by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9568801VPA by Intersil Corporation

5962D9568801VPA
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.015 µA
Bias Current-Max (IIB) @25C
0.035 µA
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Slew Rate-Min
20 V/us
Slew Rate-Nom
35 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Unity Gain BW-Nom
100000
Voltage Gain-Min
70000
Wideband
YES
Width
7.62 mm
Want to compare parts?
  1. 5962D9568801VPA
    Intersil Corporation
    OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN
    VS

Alternate Parts for 5962D9568801VPA

This table gives cross-reference parts and alternative options found for 5962D9568801VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568801VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D9568801VPA Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Harris Semiconductor 5962D9568801VPA vs 5962D9568801VPA
5962D9568801VPC OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 Intersil Corporation 5962D9568801VPA vs 5962D9568801VPC
Part Number Description Manufacturer Compare
HS7-2620RH-Q Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor 5962D9568801VPA vs HS7-2620RH-Q
HS2-2620RH-Q Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 Harris Semiconductor 5962D9568801VPA vs HS2-2620RH-Q
5962D9568801VPA Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Harris Semiconductor 5962D9568801VPA vs 5962D9568801VPA
HS7B-2620RH-Q OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 Intersil Corporation 5962D9568801VPA vs HS7B-2620RH-Q
5962D9568801VGA Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 Harris Semiconductor 5962D9568801VPA vs 5962D9568801VGA
HS2-2620RH-Q HS2-2620RH-Q Intersil Corporation 5962D9568801VPA vs HS2-2620RH-Q
5962D9568801VGX OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8 Intersil Corporation 5962D9568801VPA vs 5962D9568801VGX
5962D9568801VGA OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8 Intersil Corporation 5962D9568801VPA vs 5962D9568801VGA
HS7-2620RH-Q HS7-2620RH-Q Intersil Corporation 5962D9568801VPA vs HS7-2620RH-Q
5962D9568801VPX Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor 5962D9568801VPA vs 5962D9568801VPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9568801VPA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9568801VPA by Intersil Corporation

  • Please alert me when 5962D9568801VPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9568801VPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9568801VPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9568801VPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9568801VPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9568801VPA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: