5962D9568801VPX
Description: Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8

Overview of 5962D9568801VPX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962D9568801VPX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9568801VPX by Harris Semiconductor

5962D9568801VPX
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.015 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-CDIP-T8
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
35 V/us
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Unity Gain BW-Nom
100000
Width
7.62 mm
Want to compare parts?
  1. 5962D9568801VPX
    Harris Semiconductor
    Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
    VS

Alternate Parts for 5962D9568801VPX

This table gives cross-reference parts and alternative options found for 5962D9568801VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568801VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D9568801VP Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Harris Semiconductor 5962D9568801VPX vs 5962D9568801VP
Part Number Description Manufacturer Compare
HS7-2620RH-Q HS7-2620RH-Q Intersil Corporation 5962D9568801VPX vs HS7-2620RH-Q
5962D9568801VP Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Harris Semiconductor 5962D9568801VPX vs 5962D9568801VP
HS7B-2620RH-Q OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 Intersil Corporation 5962D9568801VPX vs HS7B-2620RH-Q
5962D9568801VGX Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 Harris Semiconductor 5962D9568801VPX vs 5962D9568801VGX
HS7-2620RH-Q Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 Harris Semiconductor 5962D9568801VPX vs HS7-2620RH-Q
5962D9568801VPA Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Harris Semiconductor 5962D9568801VPX vs 5962D9568801VPA
5962D9568801VGX OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8 Intersil Corporation 5962D9568801VPX vs 5962D9568801VGX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9568801VPX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9568801VPX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 5962D9568801VPX would you like to use for your alert(s)?
  • Please alert me when 5962D9568801VPX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9568801VPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9568801VPX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9568801VPX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9568801VPX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9568801VPX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: