Part Details for 5962D9568501VPX by Harris Semiconductor
Overview of 5962D9568501VPX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962D9568501VPX
5962D9568501VPX CAD Models
5962D9568501VPX Part Data Attributes
|
5962D9568501VPX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962D9568501VPX
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for 5962D9568501VPX
This table gives cross-reference parts and alternative options found for 5962D9568501VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568501VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3-2522-4 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | 5962D9568501VPX vs SP3-2522-4 |
5962-8988001PA | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962D9568501VPX vs 5962-8988001PA |
SP3-2520-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | 5962D9568501VPX vs SP3-2520-5 |
5962D9568501VPA | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962D9568501VPX vs 5962D9568501VPA |
EHA7-2520-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Elantec (RETIRED) | 5962D9568501VPX vs EHA7-2520-2 |
5962-8988001PX | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962D9568501VPX vs 5962-8988001PX |
SP3-2525-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | 5962D9568501VPX vs SP3-2525-5 |