There are no models available for this part yet.
Overview of SP3-2522-4 by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for SP3-2522-4 by Sipex Corporation
Part Data Attributes for SP3-2522-4 by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
PLASTIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.25 µA
|
Common-mode Reject Ratio-Min
|
74 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
11.176 mm
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
80 V/us
|
Slew Rate-Nom
|
120 V/us
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
20000
|
Voltage Gain-Min
|
7500
|
Width
|
7.62 mm
|
Alternate Parts for SP3-2522-4
This table gives cross-reference parts and alternative options found for SP3-2522-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3-2522-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8988001PA | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | SP3-2522-4 vs 5962-8988001PA |
5962D9568501VPA | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | SP3-2522-4 vs 5962D9568501VPA |
SP3-2525-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP3-2522-4 vs SP3-2525-5 |
EHA7-2520-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Elantec (RETIRED) | SP3-2522-4 vs EHA7-2520-2 |
5962-8988002PX | OP-AMP, 20MHz BAND WIDTH, CDIP8, FRIT SEALED, CERDIP-8 | Intersil Corporation | SP3-2522-4 vs 5962-8988002PX |