Memory
5962D8956809VNC
Description: FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28

Overview of 5962D8956809VNC by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962D8956809VNC by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D8956809VNC by Teledyne e2v

5962D8956809VNC
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Additional Feature
RETRANSMIT
Cycle Time
40 ns
JESD-30 Code
R-XDFP-F28
JESD-609 Code
e4
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
10.16 mm
Want to compare parts?
  1. 5962D8956809VNC
    Teledyne e2v
    FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28
    VS

Alternate Parts for 5962D8956809VNC

This table gives cross-reference parts and alternative options found for 5962D8956809VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D8956809VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D8956809VNC FIFO, 4KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc 5962D8956809VNC vs 5962D8956809VNC
Part Number Description Manufacturer Compare
SMDP-67204V-50FH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204V-50FH
5962-8956809QNC FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v 5962D8956809VNC vs 5962-8956809QNC
SMDP-67204L-50MH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204L-50MH
5962-8956805VNC FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 Teledyne e2v 5962D8956809VNC vs 5962-8956805VNC
SMDP-67204V-25FH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204V-25FH
SMDP-67204EV-50FH FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204EV-50FH
SMDP-67204EL-25FH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204EL-25FH
SMDP-67204EV-25LH FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs SMDP-67204EV-25LH
MMDP-67204L-40CB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs MMDP-67204L-40CB
IMDP-67204V-45 FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 Matra MHS 5962D8956809VNC vs IMDP-67204V-45

Related Parts for 5962D8956809VNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D8956809VNC by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D8956809VNC by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962D8956809VNC would you like to use for your alert(s)?
  • Please alert me when 5962D8956809VNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D8956809VNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D8956809VNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D8956809VNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D8956809VNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D8956809VNC by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: