Part Details for 5962D8956808VNC by Microchip Technology Inc
Overview of 5962D8956808VNC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962D8956808VNC
5962D8956808VNC CAD Models
5962D8956808VNC Part Data Attributes
|
5962D8956808VNC
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962D8956808VNC
Microchip Technology Inc
FIFO, 4KX9, 15ns, Asynchronous, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
JESD-609 Code | e4 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 10.16 mm |
Alternate Parts for 5962D8956808VNC
This table gives cross-reference parts and alternative options found for 5962D8956808VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D8956808VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDP-67204V-50FH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204V-50FH |
5962-8956809QNC | FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 | Teledyne e2v | 5962D8956808VNC vs 5962-8956809QNC |
SMDP-67204L-50MH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204L-50MH |
5962-8956805VNC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | 5962D8956808VNC vs 5962-8956805VNC |
SMDP-67204V-25FH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204V-25FH |
SMDP-67204EV-50FH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204EV-50FH |
SMDP-67204EL-25FH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204EL-25FH |
SMDP-67204EV-25LH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs SMDP-67204EV-25LH |
MMDP-67204L-40CB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs MMDP-67204L-40CB |
IMDP-67204V-45 | FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962D8956808VNC vs IMDP-67204V-45 |