Part Details for 5962-9959101Q2A by Texas Instruments
Overview of 5962-9959101Q2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9959101Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9959101Q2A-ND
|
DigiKey | TPS3307-18M TRIPLE PROCESSOR SUP Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$63.2500 | Buy Now |
|
Rochester Electronics | TPS3307-18M Triple Processor Supervisors - Dual marked (TPS3307-18MFKB) RoHS: Not Compliant Status: Active Min Qty: 1 | 16 |
|
$54.2800 / $63.8600 | Buy Now |
Part Details for 5962-9959101Q2A
5962-9959101Q2A CAD Models
5962-9959101Q2A Part Data Attributes:
|
5962-9959101Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9959101Q2A
Texas Instruments
Triple Processor Supervisors 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.93V | |
Width | 8.89 mm |
Alternate Parts for 5962-9959101Q2A
This table gives cross-reference parts and alternative options found for 5962-9959101Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9959101Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9959101Q2X | 3-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9959101Q2A vs 5962-9959101Q2X |
TPS3307-18MFKB | Triple Processor Supervisors 20-LCCC -55 to 125 | Texas Instruments | 5962-9959101Q2A vs TPS3307-18MFKB |