Part Details for 5962-9959101Q2A by Defense Logistics Agency
Overview of 5962-9959101Q2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9959101Q2A
5962-9959101Q2A CAD Models
5962-9959101Q2A Part Data Attributes:
|
5962-9959101Q2A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9959101Q2A
Defense Logistics Agency
Power Supply Support Circuit, Fixed, 3 Channel, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9959101Q2A
This table gives cross-reference parts and alternative options found for 5962-9959101Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9959101Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3307-18MFKB | Triple Processor Supervisors 20-LCCC -55 to 125 | Texas Instruments | 5962-9959101Q2A vs TPS3307-18MFKB |
LTC2911HTS8-2#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | 5962-9959101Q2A vs LTC2911HTS8-2#TR |
LTC2911ITS8-2#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | 5962-9959101Q2A vs LTC2911ITS8-2#TRM |
LTC2911CTS8-2#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | 5962-9959101Q2A vs LTC2911CTS8-2#TRPBF |
TPS3307-18QDRG4Q1 | Automotive, triple-rail processor supervisor (3.3-V, 1.8-V, or adjustable) with power-fail 8-SOIC -40 to 125 | Texas Instruments | 5962-9959101Q2A vs TPS3307-18QDRG4Q1 |
LTC2911HTS8-2#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | 5962-9959101Q2A vs LTC2911HTS8-2#TRMPBF |
LTC2911ITS8-2#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | 5962-9959101Q2A vs LTC2911ITS8-2#TRPBF |
LTC2911ITS8-2#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | 5962-9959101Q2A vs LTC2911ITS8-2#TRMPBF |
LTC2911HTS8-2#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | 5962-9959101Q2A vs LTC2911HTS8-2#TRPBF |
5962-9959101QPA | Triple Processor Supervisors 8-CDIP -55 to 125 | Texas Instruments | 5962-9959101Q2A vs 5962-9959101QPA |