Part Details for 5962-9958401Q2A by Texas Instruments
Overview of 5962-9958401Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9958401Q2A
5962-9958401Q2A CAD Models
5962-9958401Q2A Part Data Attributes
|
5962-9958401Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9958401Q2A
Texas Instruments
Dual Channel Controller with Wide Input Voltage Range 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9958401Q2A
This table gives cross-reference parts and alternative options found for 5962-9958401Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9958401Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU3048CS | Dual Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO16, PLASTIC, SOIC-16 | International Rectifier | 5962-9958401Q2A vs IRU3048CS |
TL1451ACNE4 | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 5962-9958401Q2A vs TL1451ACNE4 |
5962-9958401QEX | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9958401Q2A vs 5962-9958401QEX |
TL1451ACPWG4 | Dual Channel Controller with Wide Input Voltage Range 16-TSSOP -20 to 85 | Texas Instruments | 5962-9958401Q2A vs TL1451ACPWG4 |
TL1451AQDG4 | Dual Channel Controller with Wide Input Voltage Range 16-SOIC | Texas Instruments | 5962-9958401Q2A vs TL1451AQDG4 |
TL1451AQPWRQ1 | 3.6-V to 50-V dual-channel PWM controller, AEC-Q100 qualified 16-TSSOP -40 to 125 | Texas Instruments | 5962-9958401Q2A vs TL1451AQPWRQ1 |
LA5677M | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDSO16, MFP-16 | SANYO Electric Co Ltd | 5962-9958401Q2A vs LA5677M |
TL1451AQD | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 | Texas Instruments | 5962-9958401Q2A vs TL1451AQD |
TL1451AQDR | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 | Texas Instruments | 5962-9958401Q2A vs TL1451AQDR |
TL1451AMJB | Dual Channel Controller with Wide Input Voltage Range 16-CDIP -55 to 125 | Texas Instruments | 5962-9958401Q2A vs TL1451AMJB |