Power Circuits
TL1451AQPWRQ1
Texas Instruments
Description: 3.6-V to 50-V dual-channel PWM controller, AEC-Q100 qualified 16-TSSOP -40 to 125

Overview of TL1451AQPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TL1451AQPWRQ1 Texas Instruments Automotive 3.6V to 50V Dual Channel PWM Controller 16-TSSOP -40 to 125

Price & Stock for TL1451AQPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TL1451AQPWRQ1-ND
DigiKey IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 5146
In Stock
  • 185 $1.6200
$1.6200 Buy Now
DISTI # 296-18659-1-ND
DigiKey IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.5990
  • 4,000 $1.5590
  • 6,000 $1.5389
$1.5389 / $1.5990 Buy Now
DISTI # 595-TL1451AQPWRQ1
Mouser Electronics Switching Controllers Dual PWM Control Circuit RoHS: Compliant 464
  • 1 $3.0800
  • 10 $2.6100
  • 100 $2.2700
  • 250 $2.1500
  • 500 $1.8900
  • 1,000 $1.5900
  • 2,000 $1.5000
  • 4,000 $1.4500
$1.4500 / $3.0800 Buy Now
Rochester Electronics TL1451A-Q1 Automotive 3.6V to 50V Dual Channel PWM Controller RoHS: Compliant Status: Active Min Qty: 1 1950
  • 1 $1.6400
  • 25 $1.6100
  • 100 $1.5400
  • 500 $1.4800
  • 1,000 $1.3900
$1.3900 / $1.6400 Buy Now

CAD Models for TL1451AQPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1451AQPWRQ1 by Texas Instruments

TL1451AQPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
50 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
2.6 V
Output Voltage-Min
1 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TL1451AQPWRQ1
    Texas Instruments
    3.6-V to 50-V dual-channel PWM controller, AEC-Q100 qualified 16-TSSOP -40 to 125
    VS

Alternate Parts for TL1451AQPWRQ1

This table gives cross-reference parts and alternative options found for TL1451AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1451ACPWRG4 3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85 Texas Instruments TL1451AQPWRQ1 vs TL1451ACPWRG4
TL1451ACPWR/1AG4 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TL1451AQPWRQ1 vs TL1451ACPWR/1AG4
TL1451ACPWLE Dual Channel Controller with Wide Input Voltage Range 16-TSSOP -20 to 85 Texas Instruments TL1451AQPWRQ1 vs TL1451ACPWLE
TL1451ACPW 3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85 Texas Instruments TL1451AQPWRQ1 vs TL1451ACPW
Part Number Description Manufacturer Compare
TL598CDE4 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TL1451AQPWRQ1 vs TL598CDE4
TL1451ACDBR 3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85 Texas Instruments TL1451AQPWRQ1 vs TL1451ACDBR
BA9743AFV-E2 Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SSOP-16 ROHM Semiconductor TL1451AQPWRQ1 vs BA9743AFV-E2
CS-5120D16 Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, Cherry Semiconductor Corporation TL1451AQPWRQ1 vs CS-5120D16
TL598CDR Pulse-width-modulation (Pwm) control circuit 16-SOIC 0 to 70 Texas Instruments TL1451AQPWRQ1 vs TL598CDR
TL598QD Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC -40 to 125 Texas Instruments TL1451AQPWRQ1 vs TL598QD
TL1451AMFK 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments TL1451AQPWRQ1 vs TL1451AMFK
IRU3048CS Dual Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO16, PLASTIC, SOIC-16 International Rectifier TL1451AQPWRQ1 vs IRU3048CS
TL1451AQDRG4 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TL1451AQPWRQ1 vs TL1451AQDRG4
LA5677M Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDSO16, MFP-16 SANYO Electric Co Ltd TL1451AQPWRQ1 vs LA5677M

Related Parts for TL1451AQPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1451AQPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1451AQPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL1451AQPWRQ1 would you like to use for your alert(s)?
  • Please alert me when TL1451AQPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1451AQPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1451AQPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1451AQPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1451AQPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1451AQPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: