There are no models available for this part yet.
Overview of 5962-9951703VZA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for 5962-9951703VZA by Texas Instruments
Part Data Attributes for 5962-9951703VZA by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
Input-Output Voltage Differential-Max
|
40 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
R-GDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.91 mm
|
Line Regulation-Max (%/V)
|
0.05
|
Load Regulation-Max(%)
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.33 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.35 mm
|
Alternate Parts for 5962-9951703VZA
This table gives cross-reference parts and alternative options found for 5962-9951703VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9951703VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117WG-MLS | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WG-MLS |
LM117WGRLQMLV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WGRLQMLV |
LM117WGRQMLV | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CDSO16 | National Semiconductor Corporation | 5962-9951703VZA vs LM117WGRQMLV |
LM117WGRQMLV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WGRQMLV |
LM117WG/883 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WG/883 |
5962R9951703QZX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs 5962R9951703QZX |
LM117WGRQMLX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WGRQMLX |
LM117WG-MPR | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs LM117WG-MPR |
5962R9951703VZX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs 5962R9951703VZX |
5962R9951703VZA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9951703VZA vs 5962R9951703VZA |