Part Details for M38510/10103BGA by Raytheon Semiconductor
Overview of M38510/10103BGA by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/10103BGA
M38510/10103BGA CAD Models
M38510/10103BGA Part Data Attributes
|
M38510/10103BGA
Raytheon Semiconductor
Buy Now
|
Compare Parts:
M38510/10103BGA
Raytheon Semiconductor
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10103BGA
This table gives cross-reference parts and alternative options found for M38510/10103BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10103BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH101AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8 | Analog Devices Inc | M38510/10103BGA vs RH101AH |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | M38510/10103BGA vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | e2v technologies | M38510/10103BGA vs M38510/10103BGX |
LM101AH | Operational Amplifier, | Fairchild Semiconductor Corporation | M38510/10103BGA vs LM101AH |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | M38510/10103BGA vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | M38510/10103BGA vs M38510/10103BGX |
JM38510/10103BGA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | M38510/10103BGA vs JM38510/10103BGA |
LM101AH | Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | M38510/10103BGA vs LM101AH |
LM101AH/883/NOPB | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, 8 PIN | Texas Instruments | M38510/10103BGA vs LM101AH/883/NOPB |
LM101AH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | M38510/10103BGA vs LM101AH |