Part Details for 5962-9865101QFA by National Semiconductor Corporation
Overview of 5962-9865101QFA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9865101QFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$165.2440 / $173.9410 | Buy Now |
Part Details for 5962-9865101QFA
5962-9865101QFA CAD Models
5962-9865101QFA Part Data Attributes:
|
5962-9865101QFA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9865101QFA
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE P1596.3 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3.5 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-9865101QFA
This table gives cross-reference parts and alternative options found for 5962-9865101QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9865101QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865101QFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962-9865101QFA vs 5962-9865101QFX |
DS90LV031AW-QML | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865101QFA vs DS90LV031AW-QML |
5962-9865101QFX | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865101QFA vs 5962-9865101QFX |
DS90LV031AW-MLS | 3V LVDS Quad CMOS Differential Line Driver 16-CFP -40 to 85 | Texas Instruments | 5962-9865101QFA vs DS90LV031AW-MLS |
DS90LV031AW | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865101QFA vs DS90LV031AW |
DS90LV031AW | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962-9865101QFA vs DS90LV031AW |
DS90LV031AW-MLS | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865101QFA vs DS90LV031AW-MLS |
DS90LV031AW-QML | 3-V LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | 5962-9865101QFA vs DS90LV031AW-QML |