Part Details for 5962-9856401QEA by Texas Instruments
Overview of 5962-9856401QEA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9856401QEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$14.4000 | Buy Now |
|
Rochester Electronics | SN5447A BCD-to-Seven-Segment Decoders/Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$18.1700 / $21.3700 | Buy Now |
Part Details for 5962-9856401QEA
5962-9856401QEA CAD Models
5962-9856401QEA Part Data Attributes:
|
5962-9856401QEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9856401QEA
Texas Instruments
BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 62 mA | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9856401QEA
This table gives cross-reference parts and alternative options found for 5962-9856401QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9856401QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7447AN | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 5962-9856401QEA vs DM7447AN |
SN7447AJ-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-9856401QEA vs SN7447AJ-00 |
7447AF | IC TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | 5962-9856401QEA vs 7447AF |
SN7447AN | BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | 5962-9856401QEA vs SN7447AN |
DM5447AJ/883 | IC TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-9856401QEA vs DM5447AJ/883 |
SN7447AN-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-9856401QEA vs SN7447AN-00 |
5962-9856401QEX | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 5962-9856401QEA vs 5962-9856401QEX |
7447AF | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Philips Semiconductors | 5962-9856401QEA vs 7447AF |
SN7447ANE4 | BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | 5962-9856401QEA vs SN7447ANE4 |
SN7447AN-10 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-9856401QEA vs SN7447AN-10 |