Part Details for 5962-9856401QEX by Texas Instruments
Overview of 5962-9856401QEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-9856401QEX
5962-9856401QEX CAD Models
5962-9856401QEX Part Data Attributes:
|
5962-9856401QEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9856401QEX
Texas Instruments
TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 68 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9856401QEX
This table gives cross-reference parts and alternative options found for 5962-9856401QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9856401QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7447AF | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | Signetics | 5962-9856401QEX vs N7447AF |
DM7447AN | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 5962-9856401QEX vs DM7447AN |
7447AB | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Philips Semiconductors | 5962-9856401QEX vs 7447AB |
SN7447AN | BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | 5962-9856401QEX vs SN7447AN |
DM7447AN | 74 SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Texas Instruments | 5962-9856401QEX vs DM7447AN |
SNJ5447AJ | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | 5962-9856401QEX vs SNJ5447AJ |
SN7447AN-00 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | 5962-9856401QEX vs SN7447AN-00 |
S5447AF | IC TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | 5962-9856401QEX vs S5447AF |
DM5447AJ | 54 SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9856401QEX vs DM5447AJ |
7447AF | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Philips Semiconductors | 5962-9856401QEX vs 7447AF |