There are no models available for this part yet.
Overview of 5962-9800101KEA by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9800101KEA by Agilent Technologies Inc
Part Data Attributes for 5962-9800101KEA by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
Configuration
|
1SEC2
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.02 A
|
Hysteresis Ratio-Nom
|
0.0125
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Nom
|
1.4e-7 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Alternate Parts for 5962-9800101KEA
This table gives cross-reference parts and alternative options found for 5962-9800101KEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800101KEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102801EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | 5962-9800101KEA vs 8102801EC |
6N134/883B | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 5962-9800101KEA vs 6N134/883B |
8102801EX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | 5962-9800101KEA vs 8102801EX |
5962-9800101KEX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 5962-9800101KEA vs 5962-9800101KEX |
8102801EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | 5962-9800101KEA vs 8102801EC |
8102801EC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | Micropac Industries Inc | 5962-9800101KEA vs 8102801EC |
8102801EA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 5962-9800101KEA vs 8102801EA |
5962-9800101KEX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 5962-9800101KEA vs 5962-9800101KEX |
6N134/883B#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 5962-9800101KEA vs 6N134/883B#200 |
8102801EX | Logic IC Output Optocoupler, 2-Element | Micropac Industries Inc | 5962-9800101KEA vs 8102801EX |
Related Parts for 5962-9800101KEA
-
5962-8767905KECOptocoupler
-
5962-9564002Q2AOperational Amplifiers
-
5962-9071201MPAPower Management Circuits
-
591-2301-002FVisible LEDs
-
5962-9682101QCAGates
-
5962-9961003HXAAnalog to Digital Converters
-
5962-9314001HPASolid State Relays
-
5962-9763801VXABus Driver/Transceivers
-
5962R0722602VZADigital to Analog Converters