Part Details for 5962-9758401Q2A by Texas Instruments
Overview of 5962-9758401Q2A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9758401Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9758401Q2A-ND
|
DigiKey | IC DUAL 4-INP Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$18.6300 | Buy Now |
|
Quest Components | 63 |
|
$21.7464 / $25.5840 | Buy Now | |
|
Rochester Electronics | SN54F20 Dual 4-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 140 |
|
$15.9900 / $18.8100 | Buy Now |
Part Details for 5962-9758401Q2A
5962-9758401Q2A CAD Models
5962-9758401Q2A Part Data Attributes:
|
5962-9758401Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758401Q2A
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9758401Q2A
This table gives cross-reference parts and alternative options found for 5962-9758401Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758401Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F20LMQB | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758401Q2A vs 54F20LMQB |
N54F20/B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate | NXP Semiconductors | 5962-9758401Q2A vs N54F20/B2A |
SN54F20FKR | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758401Q2A vs SN54F20FKR |
54F20/B2A | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20 | YAGEO Corporation | 5962-9758401Q2A vs 54F20/B2A |
74F20L1CQR | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758401Q2A vs 74F20L1CQR |
54F20LMQB | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9758401Q2A vs 54F20LMQB |
54F20L1M | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758401Q2A vs 54F20L1M |
JM38510/33004B2A | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 5962-9758401Q2A vs JM38510/33004B2A |
JM38510/33004B2A | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758401Q2A vs JM38510/33004B2A |
SNJ54F20FK | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | 5962-9758401Q2A vs SNJ54F20FK |