Part Details for 5962-9758101Q2X by Texas Instruments
Overview of 5962-9758101Q2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-9758101Q2X
5962-9758101Q2X CAD Models
5962-9758101Q2X Part Data Attributes:
|
5962-9758101Q2X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758101Q2X
Texas Instruments
F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9758101Q2X
This table gives cross-reference parts and alternative options found for 5962-9758101Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758101Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34002B2A | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758101Q2X vs JM38510/34002B2A |
54F11/B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate | NXP Semiconductors | 5962-9758101Q2X vs 54F11/B2A |
54F11/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758101Q2X vs 54F11/B2AJC |
54F11M/B2AJC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-9758101Q2X vs 54F11M/B2AJC |
JM38510/34002B2A | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | 5962-9758101Q2X vs JM38510/34002B2A |
74F11L1C | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758101Q2X vs 74F11L1C |
54F11M/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758101Q2X vs 54F11M/B2AJC |
JM38510/34002B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9758101Q2X vs JM38510/34002B2A |
SN54F11FK | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758101Q2X vs SN54F11FK |
SNJ54F11FKR | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758101Q2X vs SNJ54F11FKR |