Part Details for 5962-9752301QZC by AMD Xilinx
Overview of 5962-9752301QZC by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9752301QZC
5962-9752301QZC CAD Models
5962-9752301QZC Part Data Attributes:
|
5962-9752301QZC
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-9752301QZC
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK196,2.5SQ,25 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP. GATES = 7000-20000 | |
Clock Frequency-Max | 111 MHz | |
Combinatorial Delay of a CLB-Max | 3.9 ns | |
JESD-30 Code | S-CQFP-F196 | |
JESD-609 Code | e4 | |
Length | 34.29 mm | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 950 | |
Number of Outputs | 160 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 34.29 mm |
Alternate Parts for 5962-9752301QZC
This table gives cross-reference parts and alternative options found for 5962-9752301QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9752301QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010E-4CB196M | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | 5962-9752301QZC vs XC4010E-4CB196M |
XQ4010E-4CB196M | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, TOP BRAZED, CERAMIC, QFP-196 | AMD Xilinx | 5962-9752301QZC vs XQ4010E-4CB196M |
5962-9752301QZX | Field Programmable Gate Array, 400 CLBs, 7000 Gates, CQFP196, CERAMIC, QFP-196 | AMD Xilinx | 5962-9752301QZC vs 5962-9752301QZX |
XC4010E-4CB196B | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, 950-Cell, CMOS, CQFP196, BRAZED, CERAMIC, QFP-196 | AMD Xilinx | 5962-9752301QZC vs XC4010E-4CB196B |