Part Details for 5962-9751102Q2A by Texas Instruments
Overview of 5962-9751102Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9751102Q2A
5962-9751102Q2A CAD Models
5962-9751102Q2A Part Data Attributes
|
5962-9751102Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9751102Q2A
Texas Instruments
Advanced LinCMOS(TM) Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1750 | |
Voltage Gain-Min | 400 | |
Width | 8.89 mm |
Alternate Parts for 5962-9751102Q2A
This table gives cross-reference parts and alternative options found for 5962-9751102Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751102Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2442AIPWG4 | Advanced LinCMOS Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | 5962-9751102Q2A vs TLV2442AIPWG4 |
TLV2442QD | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | 5962-9751102Q2A vs TLV2442QD |
TLV2442MU | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | 5962-9751102Q2A vs TLV2442MU |
5962-9751101QHA | Advanced LinCMOS(TM) Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9751102Q2A vs 5962-9751101QHA |
TLV2442QPWR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | 5962-9751102Q2A vs TLV2442QPWR |
TLV2442ID | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC -40 to 85 | Texas Instruments | 5962-9751102Q2A vs TLV2442ID |
TLV2442IPWR | DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | 5962-9751102Q2A vs TLV2442IPWR |
TLV2442AQDRQ1 | Automotive, advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-SOIC -40 to 125 | Texas Instruments | 5962-9751102Q2A vs TLV2442AQDRQ1 |
TLV2442CPWR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | 5962-9751102Q2A vs TLV2442CPWR |
TLV2442MFK | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751102Q2A vs TLV2442MFK |