There are no models available for this part yet.
Overview of 5962-9690301QDA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9690301QDA | Texas Instruments | Dual Line Receiver 14-CFP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9690301QDA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2676
|
Newark | Line Receiver, 2 Func, 2 Rcvr, Bipolar, Cdfp14 Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-9690301QDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3700 / $43.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$32.4900 / $110.3700 | Buy Now | ||
DISTI #
C1S746205208475
|
Chip1Stop | Driver RoHS: Not Compliant | 17 |
|
$41.8000 / $43.7000 | Buy Now |
CAD Models for 5962-9690301QDA by Texas Instruments
Part Data Attributes for 5962-9690301QDA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADDITIONAL COMMON STROBE INPUT
|
Differential Output
|
NO
|
High Level Input Current-Max
|
75 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
9.21 mm
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Low Current-Max
|
0.016 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Receive Delay-Max
|
25 ns
|
Receiver Number of Bits
|
2
|
Screening Level
|
MIL-STD-883 Class Q
|
Seated Height-Max
|
2.03 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.29 mm
|
Alternate Parts for 5962-9690301QDA
This table gives cross-reference parts and alternative options found for 5962-9690301QDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9690301QDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9690301QDX | DUAL LINE RECEIVER, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9690301QDA vs 5962-9690301QDX |
SNJ55107AW | Dual Line Receiver 14-CFP -55 to 125 | Texas Instruments | 5962-9690301QDA vs SNJ55107AW |
Related Parts for 5962-9690301QDA
-
5962-9690301Q2ALine Driver or Receivers
-
5962-9167101MXASwitching Regulator or Controllers
-
5962-9564002Q2AOperational Amplifiers
-
5962-9689201VJADigital to Analog Converters
-
5962-9750901QPAPower Management Circuits
-
5431Other Interface ICs
-
5CGXFC5C6M13I7NField Programmable Gate Arrays
-
5962-8766803MYAMicroprocessors
-
5962-9750702HXCDigital Signal Processors