Datasheets
5962-9690102HMA by:

Memory Circuit, 512KX8, CMOS, CDSO68, CERAMIC, QFP-68

Part Details for 5962-9690102HMA by Microsemi Corporation

Overview of 5962-9690102HMA by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-9690102HMA

5962-9690102HMA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9690102HMA Part Data Attributes

5962-9690102HMA Microsemi Corporation
Buy Now Datasheet
Compare Parts:
5962-9690102HMA Microsemi Corporation Memory Circuit, 512KX8, CMOS, CDSO68, CERAMIC, QFP-68
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code QFP
Package Description SOP,
Pin Count 68
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature 512K X 16 FLASH IS ALSO AVAILABLE
JESD-30 Code S-CDSO-G68
JESD-609 Code e0
Length 22.375 mm
Memory Density 4194304 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 68
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 22.375 mm

Alternate Parts for 5962-9690102HMA

This table gives cross-reference parts and alternative options found for 5962-9690102HMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9690102HMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSF512K16-39G2CA Memory Circuit, 512KX16, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 Microsemi Corporation 5962-9690102HMA vs WSF512K16-39G2CA
5962-9690102HMC Memory Circuit, 512KX8, CMOS, CDSO68, CERAMIC, QFP-68 Microsemi Corporation 5962-9690102HMA vs 5962-9690102HMC
WSF512K16-39G2MA Memory Circuit, 512KX16, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 Microsemi Corporation 5962-9690102HMA vs WSF512K16-39G2MA
Part Number Description Manufacturer Compare
ACT-SF512K16N-26P7Q Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 Cobham PLC 5962-9690102HMA vs ACT-SF512K16N-26P7Q
WSF512K32-27H2IA Memory Circuit, 512KX32, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 Microsemi Corporation 5962-9690102HMA vs WSF512K32-27H2IA
WSF128K32-22H2MA Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 White Electronic Designs Corp 5962-9690102HMA vs WSF128K32-22H2MA
WSF128K16-37HM Memory Circuit, 128KX16, CMOS, CPGA66, 1.185 X 1.185 INCH, CERAMIC, HIP-66 Microsemi Corporation 5962-9690102HMA vs WSF128K16-37HM
WSF512K16-39G2MA Memory Circuit, 512KX16, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 Microsemi Corporation 5962-9690102HMA vs WSF512K16-39G2MA
5962-9690001HYA Memory Circuit, 128KX16, CMOS, PGA-66 Microsemi Corporation 5962-9690102HMA vs 5962-9690001HYA
WSF512K16-72H2I Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 Microsemi Corporation 5962-9690102HMA vs WSF512K16-72H2I
WSF128K32-27H2CA Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 White Electronic Designs Corp 5962-9690102HMA vs WSF128K32-27H2CA
WSF128K16-37G1UIA Memory Circuit, Flash+SRAM, 128KX16, CMOS, CQFP68, 22.40 MM, CERAMIC, QFP-68 White Electronic Designs Corp 5962-9690102HMA vs WSF128K16-37G1UIA
WSE128K16-73G2TIA Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 Microsemi Corporation 5962-9690102HMA vs WSE128K16-73G2TIA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9690102HMA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9690102HMA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5962-9690102HMA would you like to use for your alert(s)?
  • Please alert me when 5962-9690102HMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9690102HMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9690102HMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9690102HMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9690102HMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9690102HMA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: