Part Details for 5962-9689301QXA by Texas Instruments
Overview of 5962-9689301QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 5962-9689301QXA
5962-9689301QXA CAD Models
5962-9689301QXA Part Data Attributes:
|
5962-9689301QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9689301QXA
Texas Instruments
9-Channel Differential Transceiver 56-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; ADDITIONAL COMMON ENABLE INPUT | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.129; X3.131; X3.277; EIA-485; SCSI-2; ISO 8482; IPI | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 0.7 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 9 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 9.652 mm |
Alternate Parts for 5962-9689301QXA
This table gives cross-reference parts and alternative options found for 5962-9689301QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689301QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55976A1WD | 9-Channel Differential Transceiver 56-CFP -55 to 125 | Texas Instruments | 5962-9689301QXA vs SN55976A1WD |
SNJ55976A1WD | 9-Channel Differential Transceiver 56-CFP -55 to 125 | Texas Instruments | 5962-9689301QXA vs SNJ55976A1WD |
5962-9689301QXX | OCTAL LINE TRANSCEIVER, CDFP56, CERAMIC, FP-56 | Texas Instruments | 5962-9689301QXA vs 5962-9689301QXX |