Part Details for 5962-9680901QXA by Texas Instruments
Overview of 5962-9680901QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9680901QXA
5962-9680901QXA CAD Models
5962-9680901QXA Part Data Attributes:
|
5962-9680901QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9680901QXA
Texas Instruments
Military 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9680901QXA
This table gives cross-reference parts and alternative options found for 5962-9680901QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9680901QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH162244UFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9680901QXA vs 54LVTH162244UFB |
SN54LVTH162244WDR | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48 | Texas Instruments | 5962-9680901QXA vs SN54LVTH162244WDR |
54LVTH162244RFS | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9680901QXA vs 54LVTH162244RFS |
54LVTH162244RPFS | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 5962-9680901QXA vs 54LVTH162244RPFS |
SNJ54LVTH162244WD | Military 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9680901QXA vs SNJ54LVTH162244WD |
5962-9680901VXA | Space 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9680901QXA vs 5962-9680901VXA |
54LVTH162244RFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | 5962-9680901QXA vs 54LVTH162244RFB |
54LVTH162244RPFE | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | 5962-9680901QXA vs 54LVTH162244RPFE |
SN54LVT162244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, FP-48 | Texas Instruments | 5962-9680901QXA vs SN54LVT162244AWD |
SNJ544LVT162244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | 5962-9680901QXA vs SNJ544LVT162244AWD |