Part Details for SN54LVTH162244WDR by Texas Instruments
Overview of SN54LVTH162244WDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVTH162244WDR
SN54LVTH162244WDR CAD Models
SN54LVTH162244WDR Part Data Attributes:
|
SN54LVTH162244WDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVTH162244WDR
Texas Instruments
LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVTH162244WDR
This table gives cross-reference parts and alternative options found for SN54LVTH162244WDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH162244WDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH162244UFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVTH162244WDR vs 54LVTH162244UFB |
SNJ54LVT162244WD | 3.3V ABT 16-Bit Buffers/Drivers with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVTH162244WDR vs SNJ54LVT162244WD |
54LVTH162244RPFS | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SN54LVTH162244WDR vs 54LVTH162244RPFS |
5962-9680901VXX | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | SN54LVTH162244WDR vs 5962-9680901VXX |
54LVTH162244RPFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SN54LVTH162244WDR vs 54LVTH162244RPFB |
54LVTH162244RPFI | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SN54LVTH162244WDR vs 54LVTH162244RPFI |
SN54LVT162244WD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVTH162244WDR vs SN54LVT162244WD |
54LVTH162244RPFE | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SN54LVTH162244WDR vs 54LVTH162244RPFE |
54LVTH162244RPFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SN54LVTH162244WDR vs 54LVTH162244RPFB |
SNJ54LVTH162244WD | Military 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVTH162244WDR vs SNJ54LVTH162244WD |