Part Details for 5962-9650901QXA by Texas Instruments
Overview of 5962-9650901QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9650901QXA
5962-9650901QXA CAD Models
5962-9650901QXA Part Data Attributes
|
5962-9650901QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9650901QXA
Texas Instruments
512 x 18 x 2 bidirectional asynchronous FIFO memory 84-CPGA -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 29.464 mm | |
Memory Density | 9216 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.21 mm | |
Standby Current-Max | 0.015 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.464 mm |
Alternate Parts for 5962-9650901QXA
This table gives cross-reference parts and alternative options found for 5962-9650901QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9650901QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9470401QXX | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9650901QXA vs 5962-9470401QXX |
SN54ABT7819GB | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9650901QXA vs SN54ABT7819GB |
SNJ54ABT7820GB | 512 x 18 x 2 bidirectional asynchronous FIFO memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9650901QXA vs SNJ54ABT7820GB |
5962-9470401QXA | FIFO, 512X18, 12ns, Synchronous, BICMOS, CPGA84, CERAMIC, PGA-84 | Defense Logistics Agency | 5962-9650901QXA vs 5962-9470401QXA |
SNJ54ABT7819GB | 512 x 18 x 2 Synchronous Bidirectional FIFO Memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9650901QXA vs SNJ54ABT7819GB |