Part Details for 5962-9470401QXA by Defense Logistics Agency
Overview of 5962-9470401QXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9470401QXA
5962-9470401QXA CAD Models
5962-9470401QXA Part Data Attributes
|
5962-9470401QXA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9470401QXA
Defense Logistics Agency
FIFO, 512X18, 12ns, Synchronous, BICMOS, CPGA84, CERAMIC, PGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, PGA-84 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
Cycle Time | 20 ns | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X18 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 29.464 mm |
Alternate Parts for 5962-9470401QXA
This table gives cross-reference parts and alternative options found for 5962-9470401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9470401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9470401QXX | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9470401QXA vs 5962-9470401QXX |
SN54ABT7819GB | 512X18 BI-DIRECTIONAL FIFO, 12ns, CPGA84, CERAMIC, PGA-84 | Texas Instruments | 5962-9470401QXA vs SN54ABT7819GB |
SNJ54ABT7820GB | 512 x 18 x 2 bidirectional asynchronous FIFO memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9470401QXA vs SNJ54ABT7820GB |
5962-9650901QXA | 512 x 18 x 2 bidirectional asynchronous FIFO memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9470401QXA vs 5962-9650901QXA |
SNJ54ABT7819GB | 512 x 18 x 2 Synchronous Bidirectional FIFO Memory 84-CPGA -55 to 125 | Texas Instruments | 5962-9470401QXA vs SNJ54ABT7819GB |