Part Details for 5962-9583801QCX by Texas Instruments
Overview of 5962-9583801QCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9583801QCX
5962-9583801QCX CAD Models
5962-9583801QCX Part Data Attributes
|
5962-9583801QCX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9583801QCX
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9583801QCX
This table gives cross-reference parts and alternative options found for 5962-9583801QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9583801QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-3.3YML | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3YML |
MIC5219-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3YMM |
MIC5219-3.3BM5 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | 5962-9583801QCX vs MIC5219-3.3BM5 |
MIC5219-3.3BMLTR | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | 5962-9583801QCX vs MIC5219-3.3BMLTR |
MIC5219-3.3BM5 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3BM5 |
MIC5219-3.3YM5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3YM5 |
MIC5219-3.3YML-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3YML-TR |
MIC5219-3.3BM5T&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | 5962-9583801QCX vs MIC5219-3.3BM5T&R |
MIC5219-3.3BMMT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3BMMT&R |
MIC5219-3.3BMM | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | 5962-9583801QCX vs MIC5219-3.3BMM |