Part Details for 5962-9581701VXC by Intersil Corporation
Overview of 5962-9581701VXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9581701VXC
5962-9581701VXC CAD Models
5962-9581701VXC Part Data Attributes:
|
5962-9581701VXC
Intersil Corporation
Buy Now
|
Compare Parts:
5962-9581701VXC
Intersil Corporation
1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86; 80C88 | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 5962-9581701VXC
This table gives cross-reference parts and alternative options found for 5962-9581701VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9581701VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9581701VXC | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Harris Semiconductor | 5962-9581701VXC vs 5962-9581701VXC |
MD82C52/883 | Serial I/O Controller, CMOS, CDIP28 | Renesas Electronics Corporation | 5962-9581701VXC vs MD82C52/883 |
8501501XX | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Renesas Electronics Corporation | 5962-9581701VXC vs 8501501XX |
5962-9581701VXX | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Harris Semiconductor | 5962-9581701VXC vs 5962-9581701VXX |
CD82C52 | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Harris Semiconductor | 5962-9581701VXC vs CD82C52 |