Part Details for CD82C52 by Harris Semiconductor
Overview of CD82C52 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD82C52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$57.4424 | Buy Now | |
|
Quest Components | 1 |
|
$47.8686 | Buy Now |
Part Details for CD82C52
CD82C52 CAD Models
CD82C52 Part Data Attributes
|
CD82C52
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C52
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ICC_MAX AT FEXT = 2.4576MHZ | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86; 80C88 | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CD82C52
This table gives cross-reference parts and alternative options found for CD82C52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9581701VXX | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP28 | Intersil Corporation | CD82C52 vs 5962-9581701VXX |
IP82C52 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CD82C52 vs IP82C52 |
CP82C52 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | CD82C52 vs CP82C52 |
5962-9581701VXC | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Harris Semiconductor | CD82C52 vs 5962-9581701VXC |
8501501XX | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28 | Renesas Electronics Corporation | CD82C52 vs 8501501XX |