Part Details for 5962-9579801M2A by Texas Instruments
Overview of 5962-9579801M2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9579801M2A
5962-9579801M2A CAD Models
5962-9579801M2A Part Data Attributes
|
5962-9579801M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9579801M2A
Texas Instruments
1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 8.89 mm |
Alternate Parts for 5962-9579801M2A
This table gives cross-reference parts and alternative options found for 5962-9579801M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9579801M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9579801M2X | Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, CQCC20, CERAMIC,LCC-20 | Unitrode Corporation | 5962-9579801M2A vs 5962-9579801M2X |
5962-9579801M2X | Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, CQCC20, CERAMIC,LCC-20 | Unitrode Corp (RETIRED) | 5962-9579801M2A vs 5962-9579801M2X |